RN731JTTD2741B10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹53.11000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹29.77282
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹80.71960
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹11.49432
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹17.33239
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹15.65954
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹34.93265
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹24.09160
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹22.94438
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹72.27481
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹51.87060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹78.59602
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹20.64995
Datasheet
2.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2741B10

DigiKey Part Number
2019-RN731JTTD2741B10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2741B10
Description
RES 2.74K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
2.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2741B10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes