SG73S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S2ATTD3R60F

Digi-Key Part Number
2019-SG73S2ATTD3R60FTR-ND - Tape & Reel (TR)
2019-SG73S2ATTD3R60FCT-ND - Cut Tape (CT)
2019-SG73S2ATTD3R60FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
SG73S2ATTD3R60F
Supplier
Description
RES 3.6 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
3.6 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 14.12000₹ 14.12
10₹ 11.74600₹ 117.46
100₹ 4.59420₹ 459.42
1,000₹ 1.92392₹ 1,923.92
2,500₹ 1.76334₹ 4,408.35
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000₹ 1.60292₹ 8,014.60
Additional Resources
AttributeDescription
Other Names
2019-SG73S2ATTD3R60FCT
2019-SG73S2ATTD3R60FDKR
2019-SG73S2ATTD3R60FTR
Standard Package5,000