WK73R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2JTTE4701F

Digi-Key Part Number
2019-WK73R2JTTE4701FTR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
WK73R2JTTE4701F
Supplier
Description
RES 4.7K OHM 1% 1W 1812
Manufacturer Standard Lead Time
8
Detailed Description
4.7 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KOA Speer Electronics, Inc.
Tape & Reel (TR)
Part Status
Active
Resistance
4.7 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
-
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
1 (Unlimited)
EAR99
8533.21.0030
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000₹ 6.46358₹ 25,854.32
2019-WK73R2JTTE4701FTR
4,000