0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A100JAT2A

Digi-Key Part Number
478-1163-2-ND - Tape & Reel (TR)
478-1163-1-ND - Cut Tape (CT)
478-1163-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
06035A100JAT2A
Supplier
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 7.50000₹ 7.50
10₹ 3.45000₹ 34.50
50₹ 1.89020₹ 94.51
100₹ 1.53770₹ 153.77
500₹ 1.09964₹ 549.82
1,000₹ 0.86487₹ 864.87
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000₹ 0.72310₹ 2,892.40
8,000₹ 0.66018₹ 5,281.44
Additional Resources
AttributeDescription
Other Names
478-1163-2
06035A100JAT2A/4K
478-1163-1
06035A100JAT2A\4K
478-1163-6
Standard Package4,000