
AT0603T02ECAC7 | |
---|---|
DigiKey Part Number | AT0603T02ECAC7-ND |
Manufacturer | |
Manufacturer Product Number | AT0603T02ECAC7 |
Description | RF ATTENUATOR 2DB 50OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T02ECAC7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹911.14960 | ₹91,114.96 |