F92 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F920J475MPA

DigiKey Part Number
478-8120-2-ND - Tape & Reel (TR)
478-8120-1-ND - Cut Tape (CT)
478-8120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F920J475MPA
Description
CAP TANT 4.7UF 20% 6.3V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
F920J475MPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,191
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.10000₹30.10
10₹17.70400₹177.04
50₹12.97700₹648.85
100₹11.52530₹1,152.53
500₹9.08392₹4,541.96
1,000₹8.33062₹8,330.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.54869₹22,646.07
6,000₹7.08485₹42,509.10
9,000₹6.85273₹61,674.57
15,000₹6.59533₹98,929.95
21,000₹6.44493₹1,35,343.53
30,000₹6.30026₹1,89,007.80
36,000₹6.23169₹2,24,340.84
72,000₹6.00081₹4,32,058.32
75,000₹5.98857₹4,49,142.75
Manufacturers Standard Package