
KGM15ACG1C220KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1C220KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1C220KTCT-ND - Cut Tape (CT) 478-KGM15ACG1C220KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1C220KT |
Description | CAP CER 22PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1C220KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹2.39000 | ₹23.90 |
| 50 | ₹1.57560 | ₹78.78 |
| 100 | ₹1.34550 | ₹134.55 |
| 500 | ₹0.94716 | ₹473.58 |
| 1,000 | ₹0.82766 | ₹827.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.66080 | ₹2,643.20 |
| 8,000 | ₹0.59308 | ₹4,744.64 |
| 12,000 | ₹0.55930 | ₹6,711.60 |
| 20,000 | ₹0.52183 | ₹10,436.60 |
| 28,000 | ₹0.49995 | ₹13,998.60 |
| 40,000 | ₹0.47894 | ₹19,157.60 |
| 48,000 | ₹0.46899 | ₹22,511.52 |
| 96,000 | ₹0.43549 | ₹41,807.04 |
| 1,00,000 | ₹0.43371 | ₹43,371.00 |