
MHV11C225MAT2A | |
|---|---|
DigiKey Part Number | 478-MHV11C225MAT2ATR-ND - Tape & Reel (TR) 478-MHV11C225MAT2ACT-ND - Cut Tape (CT) 478-MHV11C225MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHV11C225MAT2A |
Description | CAP CER 2.2UF 100V X7R SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹938.31000 | ₹938.31 |
| 10 | ₹715.50700 | ₹7,155.07 |
| 50 | ₹626.59760 | ₹31,329.88 |
| 100 | ₹604.89260 | ₹60,489.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹379.83710 | ₹1,51,934.84 |
| 800 | ₹348.40365 | ₹2,78,722.92 |
| 1,200 | ₹333.99555 | ₹4,00,794.66 |
| 2,000 | ₹327.44655 | ₹6,54,893.10 |