
MHV13C106MAT2A | |
|---|---|
DigiKey Part Number | 478-5424-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHV13C106MAT2A |
Description | CAP CER 10UF 25V X7R SMD |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |