MH Series 7361-38 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHV13C226MAT2A

DigiKey Part Number
478-5423-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHV13C226MAT2A
Description
CAP CER 22UF 25V X7R SMD
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
MHV13C226MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.148" (3.75mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.