
MHV15C106MAT2A | |
|---|---|
DigiKey Part Number | 478-MHV15C106MAT2ATR-ND - Tape & Reel (TR) 478-MHV15C106MAT2ACT-ND - Cut Tape (CT) 478-MHV15C106MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHV15C106MAT2A |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MHV15C106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹935.66000 | ₹935.66 |
| 10 | ₹713.20600 | ₹7,132.06 |
| 50 | ₹624.52640 | ₹31,226.32 |
| 100 | ₹602.68840 | ₹60,268.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹566.96395 | ₹2,26,785.58 |
| 800 | ₹551.32580 | ₹4,41,060.64 |
| 1,200 | ₹543.48698 | ₹6,52,184.38 |