
THJD475K050RJN | |
|---|---|
DigiKey Part Number | 478-THJD475K050RJNTR-ND - Tape & Reel (TR) 478-THJD475K050RJNCT-ND - Cut Tape (CT) 478-THJD475K050RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD475K050RJN |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJD475K050RJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹349.65000 | ₹349.65 |
| 10 | ₹248.21000 | ₹2,482.10 |
| 50 | ₹207.95120 | ₹10,397.56 |
| 100 | ₹195.51410 | ₹19,551.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹177.94290 | ₹88,971.45 |
| 1,000 | ₹171.29240 | ₹1,71,292.40 |
| 1,500 | ₹167.95903 | ₹2,51,938.55 |
| 2,500 | ₹164.26444 | ₹4,10,661.10 |
| 3,500 | ₹162.10339 | ₹5,67,361.86 |
| 5,000 | ₹160.02469 | ₹8,00,123.45 |