
AMC14C13-10-15F | |
|---|---|
DigiKey Part Number | 5073-AMC14C13-10-15F-ND |
Manufacturer | |
Manufacturer Product Number | AMC14C13-10-15F |
Description | C14 TO C13, ANTIMICROBE JKT, 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJTOW |
Datasheet | Datasheet |
Category | Cord Type SJTOW |
Manufacturer L-com | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector IEC 320-C14 | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13 | Operating Temperature 105°C |
Number of Conductors 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,274.33000 | ₹5,274.33 |
| 5 | ₹4,864.86800 | ₹24,324.34 |
| 10 | ₹4,698.43800 | ₹46,984.38 |
| 25 | ₹4,487.27880 | ₹1,12,181.97 |
| 50 | ₹4,333.83860 | ₹2,16,691.93 |
| 100 | ₹4,185.64490 | ₹4,18,564.49 |