
880195100 | |
|---|---|
DigiKey Part Number | 5346-880195100-ND |
Manufacturer | |
Manufacturer Product Number | 880195100 |
Description | MEGA HOLDER 2 POS W/250A 150A F |
Customer Reference | |
Detailed Description | Fuse Block 600 A 48V 2 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2.700" L x 0.750" W x 0.420" H (68.58mm x 19.05mm x 10.67mm) | |
Current Rating (Amps) | 600 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Copper | |
Contact Finish | Tin |