
0SPF015.TXS | |
|---|---|
DigiKey Part Number | 18-0SPF015.TXS-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF015.TXS |
Description | 1000VDC 15 AMP MIDGET FUSE SILVE |
Customer Reference | |
Detailed Description | 15A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, IEC, gPV, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 505.0 | |
DC Cold Resistance | 0.007855 Ohms |
