
178.6165.5402 | |
|---|---|
DigiKey Part Number | 178.6165.5402-ND |
Manufacturer | |
Manufacturer Product Number | 178.6165.5402 |
Description | FUSE HOLDER BLADE 80V PCB |
Customer Reference | |
Detailed Description | Fuse Holder 80V 1 Circuit Blade Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |