
59630-1-T-04-D | ||
---|---|---|
Digi-Key Part Number | 59630-1-T-04-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 59630-1-T-04-D | |
Description | SENSOR LEVEL SWITCH SGL | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 500 mA | |
Switch Actuation Level | 0.2" (5.08 mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 200VDC |
Resource Type | Link |
---|---|
Datasheets | 59630 Series Datasheet |
HTML Datasheet | 59630 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | -59630-1-T-04-D |
Standard Package | 100 |