
M500 | ||
---|---|---|
Digi-Key Part Number | M500-ND | |
Manufacturer | ||
Manufacturer Product Number | M500 | |
Description | ELECTRONIC MEGOHMMETER HANDHELD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | Field Testing Megohmmeter | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Tool Type | Megohmmeter | |
For Use With/Related Products | Field Testing | |
Specifications | - |
Resource Type | Link |
---|---|
Datasheets | Remote Indication, Monitoring Accessories |
Design Resources | Industrial Relay Prod Selection Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹21,914.64000 | ₹21,914.64 |
Attribute | Description |
---|---|
Other Names | -M500 |
Standard Package | 1 |