
SPNH050.X | |
|---|---|
DigiKey Part Number | 18-SPNH050.X-ND |
Manufacturer | |
Manufacturer Product Number | SPNH050.X |
Description | 1500VDC 50 AMP PHOTOVOLTAIC FUSE |
Customer Reference | |
Detailed Description | 50A 1.5 kVDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, IEC, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm) | |
Melting I²t | 800.0 | |
DC Cold Resistance | 0.00395 Ohms |