MP-2016-1100-50-90

DigiKey Part Number
1214-MP-2016-1100-50-90TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-2016-1100-50-90
Description
LED MP2016 COOL WHITE 5000K 0806
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-2016 White, Cool 5000K 3V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
24lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
90
Current - Max
120mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000₹1.79385₹44,846.25
50,000₹1.59453₹79,726.50
1,25,000₹1.32546₹1,65,682.50