MP-2016-2100-35-90 | |
---|---|
DigiKey Part Number | 1214-1381-2-ND - Tape & Reel (TR) 1214-1381-1-ND - Cut Tape (CT) 1214-1381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-2100-35-90 |
Description | LED MP20162100 WM WHT 3500K 2016 |
Customer Reference | |
Detailed Description | LED Lighting MP-2016-2100 White, Warm 3500K 6.1V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 46lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 27°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.63000 | ₹22.63 |
10 | ₹12.32200 | ₹123.22 |
100 | ₹5.71650 | ₹571.65 |
500 | ₹5.27898 | ₹2,639.49 |
1,000 | ₹4.13568 | ₹4,135.68 |
2,000 | ₹4.04767 | ₹8,095.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.15434 | ₹10,771.70 |
10,000 | ₹1.93892 | ₹19,389.20 |
25,000 | ₹1.89641 | ₹47,410.25 |