MADP-007448-0287AT | |
---|---|
DigiKey Part Number | 1465-MADP-007448-0287ATTR-ND - Tape & Reel (TR) 1465-MADP-007448-0287ATCT-ND - Cut Tape (CT) 1465-MADP-007448-0287ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-007448-0287AT |
Description | RF DIODE PIN 100V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.25pF @ 50V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹229.52000 | ₹229.52 |
10 | ₹144.40700 | ₹1,444.07 |
25 | ₹122.27240 | ₹3,056.81 |
100 | ₹97.20760 | ₹9,720.76 |
250 | ₹84.90560 | ₹21,226.40 |
500 | ₹77.33314 | ₹38,666.57 |
1,000 | ₹70.99086 | ₹70,990.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹63.03150 | ₹1,89,094.50 |