16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4552CPE+

Digi-Key Part Number
MAX4552CPE+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4552CPE+
Supplier
Description
IC SWITCH QUAD SPST 16DIP
Detailed Description
4 Circuit IC Switch 1:1 120Ohm 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
110ns, 90ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3.5pF, 3pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tube
QtyUnit PriceExt Price
1₹ 462.20000₹ 462.20
10₹ 414.94500₹ 4,149.45
25₹ 392.28720₹ 9,807.18
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX4552CPE+
2156-MAX4552CPE+
Standard Package25