cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4951CEVKIT#

Digi-Key Part Number
MAX4951CEVKIT#-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4951CEVKIT#
Supplier
Description
KIT EVAL FOR MAX4951C
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX4951C Buffer, SATA Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Box
Part Status
Active
Type
Interface
Function
Buffer, SATA
Embedded
-
Utilized IC / Part
MAX4951C
Primary Attributes
2-Channel (Dual)
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in INR
Box
QtyUnit PriceExt Price
1₹ 3,505.48000₹ 3,505.48
Additional Resources
AttributeDescription
Standard Package1