20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5251BEAP

Digi-Key Part Number
MAX5251BEAP-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5251BEAP
Supplier
Description
IC DAC 10BIT V-OUT 20SSOP
Detailed Description
10 Bit Digital to Analog Converter 4 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
4
Settling Time
12µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
± 1 (Max), 1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DAC7617EBRochester Electronics, LLC8,9402156-DAC7617EB-ND₹ 903.63440Similar
DAC7616EBRochester Electronics, LLC22,6882156-DAC7616EB-ND₹ 903.63440Similar