20-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5988DETP+

Digi-Key Part Number
MAX5988DETP+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5988DETP+
Supplier
Description
IC POE CNTRL 1 CHANNEL 20TQFN
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TQFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
6.49 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
8.8V ~ 60V
Current - Supply
3.3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1