8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6250AESA

Digi-Key Part Number
MAX6250AESA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6250AESA
Supplier
Description
IC VREF SERIES 0.02% 8SOIC
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.02% 15 mA 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.02%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2.5µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3.3mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,215In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX6250AESA
2156-MAX6250AESA-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX6250AESA+Maxim Integrated1,562MAX6250AESA+-ND₹ 1,008.24000Direct