28-TQFN_21-0140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8903CETI+T

Digi-Key Part Number
MAX8903CETI+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX8903CETI+T
Supplier
Description
IC BATT CHG LI-ION 1CELL 28TQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Charger IC Lithium Ion 28-TQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
16V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500₹ 307.14660₹ 7,67,866.50
Additional Resources
AttributeDescription
Standard Package2,500