


HLG-80H-30 | |
|---|---|
DigiKey Part Number | 1866-2624-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-30 |
Description | LED DRVR CC/CV AC/DC 18-30V 2.7A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7A 18 ~ 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-30 Models |
Category | Current - Output (Max) 2.7A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 81 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 18 ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,895.17000 | ₹3,895.17 |
| 5 | ₹3,708.80200 | ₹18,544.01 |
| 10 | ₹3,550.38700 | ₹35,503.87 |
| 25 | ₹3,447.88200 | ₹86,197.05 |