MH4028E12B-RSR | |
---|---|
DigiKey Part Number | 1570-1957-ND |
Manufacturer | |
Manufacturer Product Number | MH4028E12B-RSR |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.5 CFM (0.685m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.5 CFM (0.685m³/min) | |
Static Pressure | 1.180 in H2O (294.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Thermal Overload Protector (TOP) | |
Noise | 55.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.089 lb (40.37 g) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,144.06000 | ₹1,144.06 |
10 | ₹1,091.74800 | ₹10,917.48 |
25 | ₹1,026.78280 | ₹25,669.57 |
50 | ₹987.78700 | ₹49,389.35 |
100 | ₹909.79550 | ₹90,979.55 |
250 | ₹851.31356 | ₹2,12,828.39 |
500 | ₹838.31550 | ₹4,19,157.75 |