
ESD12VD5-TP | ||
---|---|---|
Digi-Key Part Number | ESD12VD5-TPMSTR-ND - Tape & Reel (TR) ESD12VD5-TPMSCT-ND - Cut Tape (CT) ESD12VD5-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD12VD5-TP | |
Description | TVS DIODE 12VWM 25VC SOD523 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 9.6A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ESD(3V3-12V)D5 |
Product Training Modules | |
Video File | Micro Commercial Components Corporate Video |
Environmental Information | |
Featured Product | Miniature ESD Protection Devices |
PCN Design/Specification | Halogen by Pkg Type 02/Sep/2023 |
PCN Packaging | SOD-523 Reel Qty 23/Feb/2012 |
Product Drawings | SOD-523 Package Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹22.51000 | ₹22.51 |
10 | ₹15.17300 | ₹151.73 |
100 | ₹7.41160 | ₹741.16 |
500 | ₹6.18106 | ₹3,090.53 |
1,000 | ₹4.29439 | ₹4,294.39 |
2,000 | ₹3.72164 | ₹7,443.28 |
Qty | Unit Price | Ext Price |
---|---|---|
8,000 | ₹3.45235 | ₹27,618.80 |
16,000 | ₹2.86293 | ₹45,806.88 |
24,000 | ₹2.81242 | ₹67,498.08 |
56,000 | ₹2.52611 | ₹1,41,462.16 |
2,00,000 | ₹2.18930 | ₹4,37,860.00 |
Attribute | Description |
---|---|
Other Names | ESD12VD5-TPMSDKR ESD12VD5-TPMSTR ESD12VD5TP Q8722768 ESD12VD5-TPMSCT |
Standard Package | 8,000 |