14-SMD, No Lead (QFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2010FI2-A0024

Digi-Key Part Number
DSC2010FI2-A0024-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC2010FI2-A0024
Supplier
Description
MEMS OSC XO 2.25V-3.6V 14SMD
Detailed Description
LVCMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
26.973MHz, 27MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
14-VFQFN Exposed Pad
Current - Supply (Disable) (Max)
23 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package110