16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC557-0333SE1

Digi-Key Part Number
DSC557-0333SE1-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC557-0333SE1
Supplier
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Detailed Description
PCI Express (PCIe) Clock Generator IC 100MHz 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
-
Output
LVDS
Number of Circuits
1
Ratio - Input:Output
0:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tube
QtyUnit PriceExt Price
96₹ 221.53323₹ 21,267.19
Additional Resources
AttributeDescription
Standard Package96