MTFDHBL064TDQ-1AT12ATYY | |
---|---|
DigiKey Part Number | MTFDHBL064TDQ-1AT12ATYY-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MTFDHBL064TDQ-1AT12ATYY |
Description | SSD 64GB BGA TLC NVME |
cms-customer-reference | |
cms-detailed-description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 550MB/s | |
Speed - Write | 200MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | - | |
Base Product Number |
cms-quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹6,387.69000 | ₹6,387.69 |
10 | ₹5,893.80900 | ₹58,938.09 |
25 | ₹5,700.68920 | ₹1,42,517.23 |
72 | ₹5,482.40931 | ₹3,94,733.47 |
144 | ₹5,342.75938 | ₹7,69,357.35 |