310-93-xxx-41-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
310-93-xxx-41-001000
310 Series Leads
310 Series

310-93-141-41-001000

Digi-Key Part Number
ED7064-41-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
310-93-141-41-001000
Supplier
Description
CONN RCPT 41POS 0.1 GOLD PCB
Detailed Description
41 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
41
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 750.80000₹ 750.80
10₹ 717.93700₹ 7,179.37
25₹ 652.69400₹ 16,317.35
50₹ 620.06520₹ 31,003.26
100₹ 603.74340₹ 60,374.34
250₹ 538.47104₹ 1,34,617.76
500₹ 505.83632₹ 2,52,918.16
Additional Resources
AttributeDescription
Other Names
ED7041
3109314141001
ED7064-41
310-93-141-41-001
ED7041-ND
Standard Package1