ED8187-61-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED8187-61-ND
812 Series Top
812 Series Side

812-22-061-30-000101

Digi-Key Part Number
ED8187-61-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
812-22-061-30-000101
Supplier
Description
CONN SPRING PISTON 61POS SMD
Detailed Description
61 Position Spring Piston Connector Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
61
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 2,224.97000₹ 2,224.97
10₹ 2,008.24200₹ 20,082.42
25₹ 1,924.06960₹ 48,101.74
50₹ 1,803.82080₹ 90,191.04
100₹ 1,743.69640₹ 1,74,369.64
250₹ 1,647.48996₹ 4,11,872.49
500₹ 1,599.38896₹ 7,99,694.48
Additional Resources
AttributeDescription
Other Names
812-22-061-30-000-101
8122206130000100
ED8187-61
Standard Package1