825-22-010-10-004101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

825-22-010-10-004101

DigiKey Part Number
ED1403-ND
Manufacturer
Manufacturer Product Number
825-22-010-10-004101
Description
CONN SPRING PISTON 10POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
10
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
In-Stock: 119
Can ship immediately
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹923.46000₹923.46
20₹747.20150₹14,944.03
100₹666.97810₹66,697.81
500₹595.42188₹2,97,710.94
1,000₹567.03571₹5,67,035.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.