cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830-10-002-10-001000

Digi-Key Part Number
830-10-002-10-001000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
830-10-002-10-001000
Supplier
Description
CONN HEADER VERT 2POS 2MM
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Connector Header Through Hole 2 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
2
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.154" (3.91mm)
Contact Length - Post
0.164" (4.17mm)
Overall Contact Length
0.475" (12.07mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in INR
Bulk
QtyUnit PriceExt Price
50₹ 877.37100₹ 43,868.55
Additional Resources
AttributeDescription
Standard Package1