Premo-Flex-15020-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150200782

Digi-Key Part Number
0150200782-ND
Manufacturer
Molex
Manufacturer Product Number
0150200782
Supplier
Description
CABLE FFC 9POS 0.50MM 9"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
9
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
All prices are in INR
Bag
QtyUnit PriceExt Price
2,000₹ 149.63604₹ 2,99,272.08