0191630076
0191630076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0191630076
0191630076
0191630076

0191630076

Digi-Key Part Number
WM19841-ND
Manufacturer
Manufacturer Product Number
0191630076
Description
CONN ADPT FT SL SN/B
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Terminal Adapter Connector To
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Bulk
Product Status
Active
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Insulation
-
Features
-
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 40.83000₹ 40.83
10₹ 34.53800₹ 345.38
100₹ 26.84650₹ 2,684.65
1,000₹ 21.09101₹ 21,091.01
2,500₹ 19.17338₹ 47,933.45
Additional Resources
AttributeDescription
Other Names
0191630076-ND
3531=1304-7401A50O
WM19841
019163-0076
191630076
Standard Package1,000