cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210390320

Digi-Key Part Number
0210390320-ND
Manufacturer
Molex
Manufacturer Product Number
0210390320
Supplier
Description
CABLE FFC 16POS 1.00MM 5"
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names
021039-0320
21039-0320
210390320
Standard Package1,000