cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0383311518

Digi-Key Part Number
0383311518-ND
Manufacturer
Molex
Manufacturer Product Number
0383311518
Supplier
Description
CONN PLUG 18POS IN-LINE SLDR
Detailed Description
18 Position Plug, Male Blades Connector Solder Eyelet(s) - Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Male Blades
Number of Positions
18
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
3
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Cable Clamp
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
10 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
110°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
0383-31-1518
383-31-1518
38331-1518
383311518
P-3318-CCE-UA
Standard Package54