Molex Jumpers
Molex Jumpers
0430300004-xx-Wx

0430300004-02-W1

0430300004-02-W1-ND
Molex
0430300004-02-W1
2" PRE-CRIMP 3047 WHITE
White 30 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet Datasheet
Mfr
Molex
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
30 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
3" PRE-CRIMP 3047 WHITE
Quantity Available: 0
4" PRE-CRIMP 3047 WHITE
Quantity Available: 0
5" PRE-CRIMP 3047 WHITE
Quantity Available: 0
6" PRE-CRIMP 3047 WHITE
Quantity Available: 0
8" PRE-CRIMP 3047 WHITE
Quantity Available: 0
10" PRE-CRIMP 3047 WHITE
Quantity Available: 0
11" PRE-CRIMP 3047 WHITE
Quantity Available: 0
12" PRE-CRIMP 3047 WHITE
Quantity Available: 0
Alternate Color
2" PRE-CRIMP 3047 BLACK
Quantity Available: 0
2" PRE-CRIMP 3047 BLUE
Quantity Available: 0
2" PRE-CRIMP 3047 BROWN
Quantity Available: 0
2" PRE-CRIMP 3047 GREEN
Quantity Available: 0
2" PRE-CRIMP 3047 ORANGE
Quantity Available: 0
2" PRE-CRIMP 3047 RED
Quantity Available: 0
2" PRE-CRIMP 3047 SLATE
Quantity Available: 0
2" PRE-CRIMP 3047 VIOLET
Quantity Available: 0
2" PRE-CRIMP 3047 YELLOW
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
0430300004CONN SOCKET 26-30AWG CRIMP TIN
3047 WH001HOOK-UP STRND 30AWG WHITE 1000'