0887329002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 413
Unit Price: ₹357.62000
Datasheet
88732-9002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887329002

DigiKey Part Number
WM17533-ND
Manufacturer
Manufacturer Product Number
0887329002
Description
CBL USB1.1 A PLUG TO B PLG 2.69'
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 2.69' (820.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Configuration
Length
2.69' (820.0mm)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL USB1.1 A PLUG TO B PLG 2.69'
In-Stock: 0
Unit Price: ₹103.79059