0887329020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3,418
Unit Price: ₹7.78000
Datasheet

Direct


Assmann WSW Components
In Stock: 22,564
Unit Price: ₹3.41000
Datasheet
88732 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887329020

DigiKey Part Number
WM5095-ND
Manufacturer
Manufacturer Product Number
0887329020
Description
CBL USB1.1 A PLUG TO B PLG 2.69'
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 2.69' (820.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
2.69' (820.0mm)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL USB1.1 A PLUG TO B PLG 2.69'
In-Stock: 0
Unit Price: