
0887329100 | |
|---|---|
DigiKey Part Number | WM16778-ND |
Manufacturer | |
Manufacturer Product Number | 0887329100 |
Description | CBL USB2.0 A PLUG TO B PLG 4.33' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 4.33' (1.32m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0887329100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 4.33' (1.32m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹240.77000 | ₹240.77 |
| 10 | ₹204.83500 | ₹2,048.35 |
| 25 | ₹192.01760 | ₹4,800.44 |
| 50 | ₹182.82920 | ₹9,141.46 |
| 160 | ₹168.41481 | ₹26,946.37 |
| 320 | ₹160.37056 | ₹51,318.58 |