- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to India within 4 days depending on location.
Free delivery to India on orders of ₹7,000 or more. A delivery charge of ₹1,200 will be billed on all orders less than ₹7,000.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Configuration | Mini A Male to Mini B Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 887538400 |
Environmental Information | 0887538400 RoHS Cert of Compliance |
Featured Product | USB Connectors |
PCN Obsolescence/ EOL | Partial Part Numbers Various Series 08/Jul/2014 |
HTML Datasheet | 887538400 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
CBL USB MINI A-MINI B ON-THE-GO Total Quantity 0 |
CBL USB MINI A-MINI B ON-THE-GO Total Quantity 0 |
CBL USB MINI A-MINI B ON-THE-GO Total Quantity 216 |
USB MINI A-MINI B ON-THE-GO .8M Total Quantity 0 |
CBL USB MINI A-MINI B ON-THE-GO Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | 887-5384-00 088753-8400 88753-8400 887538400 |
Standard Package | 120 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to India within 4 days depending on location.
Free delivery to India on orders of ₹7,000 or more. A delivery charge of ₹1,200 will be billed on all orders less than ₹7,000.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address