cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0917162012

Digi-Key Part Number
0917162012-ND
Manufacturer
Molex
Manufacturer Product Number
0917162012
Supplier
Description
CONN RCPT 7POS IDC 22-24AWG TIN
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
7 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Outer Shroud Contact
Number of Positions
7
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-24 AWG
Features
Position 2 Not Loaded
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in INR
Tray
QtyUnit PriceExt Price
4,000₹ 23.89987₹ 95,599.48
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
91716-2012
091716-2012
917162012
Standard Package4,000