
Category | Features Pull Tab |
Manufacturer Molex | Cable Type Round |
Series | Usage External |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors zQSFP+ | Shielding Unshielded |
Number of Positions 38 | Wire Gauge 32 AWG |
Connector Type Plug to Plug | Current - Max/Contact 300 mA |
Gender Male to Male | Frequency - Max 28GHz |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | ₹8,794.33557 | ₹6,15,603.49 |