38 Position zQSFP+ Plug to Plug 6.56' (2.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002971002

DigiKey Part Number
1002971002-ND
Manufacturer
Manufacturer Product Number
1002971002
Description
CABLE ASSY ZQSFP+ M-M 2M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38 Position zQSFP+ Plug to Plug 6.56' (2.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pull Tab
Manufacturer
Molex
Cable Type
Round
Series
Usage
External
Packaging
Bag
Length
6.56' (2.00m)
Part Status
Active
Color
Black
Cable Connectors
zQSFP+
Shielding
Unshielded
Number of Positions
38
Wire Gauge
32 AWG
Connector Type
Plug to Plug
Current - Max/Contact
300 mA
Gender
Male to Male
Frequency - Max
28GHz
Fastening Type
Latch Lock, Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 35 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
70₹8,794.33557₹6,15,603.49

Other Suppliers on DigiKey

35In Stock
Ships from WEC